
74CB3Q3244DBQRE4 | |
---|---|
DigiKey Part Number | 74CB3Q3244DBQRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CB3Q3244DBQRE4 |
Description | IC BUS SWITCH 4 X 1:1 20-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CB3Q3244DBQRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.53060 | $1,326.50 |
5,000 | $0.51786 | $2,589.30 |
7,500 | $0.51149 | $3,836.18 |
12,500 | $0.50443 | $6,305.38 |
17,500 | $0.50030 | $8,755.25 |