
74LVC1G132DCKRG4 | |
---|---|
DigiKey Part Number | 296-50860-2-ND - Tape & Reel (TR) 296-50860-1-ND - Cut Tape (CT) 296-50860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G132DCKRG4 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G132DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.11532 | $691.92 |
9,000 | $0.11354 | $1,021.86 |
15,000 | $0.11158 | $1,673.70 |
21,000 | $0.11042 | $2,318.82 |
30,000 | $0.10932 | $3,279.60 |
75,000 | $0.10693 | $8,019.75 |