
74LVC1G240DCKRG4 | |
---|---|
DigiKey Part Number | 296-50862-2-ND - Tape & Reel (TR) 296-50862-1-ND - Cut Tape (CT) 296-50862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G240DCKRG4 |
Description | IC BUFFER INVERTING 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G240DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12312 | $369.36 |
6,000 | $0.11947 | $716.82 |
9,000 | $0.11764 | $1,058.76 |
15,000 | $0.11561 | $1,734.15 |
21,000 | $0.11442 | $2,402.82 |
30,000 | $0.11329 | $3,398.70 |
75,000 | $0.11083 | $8,312.25 |