
ADC081C021CIMMX/NOPB | |
---|---|
DigiKey Part Number | 296-43832-2-ND - Tape & Reel (TR) 296-43832-1-ND - Cut Tape (CT) 296-43832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081C021CIMMX/NOPB |
Description | IC ADC 8BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC081C021CIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 188.9k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.53633 | $1,877.15 |
7,000 | $0.52453 | $3,671.71 |
10,500 | $0.51862 | $5,445.51 |
17,500 | $0.51207 | $8,961.23 |