
ADC12QJ1600ALREP | |
---|---|
DigiKey Part Number | 296-ADC12QJ1600ALREP-ND |
Manufacturer | |
Manufacturer Product Number | ADC12QJ1600ALREP |
Description | ENHANCED-PRODUCT, QUAD-CHANNEL, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined, SAR 144-FCBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.6G | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | JESD204B, JESD204C | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined, SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.05V ~ 1.15V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.05V ~ 1.15V, 1.8V ~ 2V | |
Features | Temperature Sensor | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $577.26000 | $577.26 |
10 | $505.08300 | $5,050.83 |