ADS7945SRTER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.43000
Datasheet
16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7945SRTER

DigiKey Part Number
296-29578-2-ND - Tape & Reel (TR)
296-29578-1-ND - Cut Tape (CT)
296-29578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7945SRTER
Description
IC ADC 14BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7945SRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.84000$8.84
10$6.86900$68.69
25$6.37640$159.41
100$5.83440$583.44
250$5.57616$1,394.04
500$5.42046$2,710.23
1,000$5.29233$5,292.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.13409$15,402.27
Manufacturers Standard Package