
BQ2060SS-E207-EPG4 | |
---|---|
DigiKey Part Number | BQ2060SS-E207-EPG4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2060SS-E207-EPG4 |
Description | IC SBS-COMPL GAS GAUGE 28-QSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2060SS-E207-EPG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $7.53075 | $602.46 |