BQ25040DQCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24210DQCR

DigiKey Part Number
296-BQ24210DQCRTR-ND - Tape & Reel (TR)
296-BQ24210DQCRCT-ND - Cut Tape (CT)
296-BQ24210DQCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24210DQCR
Description
IC BATT CHG LI-ION 1CELL 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24210DQCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
800mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
18V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 92,998 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.67000$2.67
10$1.98900$19.89
25$1.81920$45.48
100$1.63230$163.23
250$1.54312$385.78
500$1.48936$744.68
1,000$1.44512$1,445.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.39048$4,171.44
6,000$1.36374$8,182.44
Manufacturers Standard Package

Other Suppliers on DigiKey

92,998In Stock
Ships from Rochester Electronics, LLC