
BQ24314ADSGT | |
---|---|
DigiKey Part Number | 296-BQ24314ADSGTTR-ND - Tape & Reel (TR) 296-BQ24314ADSGTCT-ND - Cut Tape (CT) 296-BQ24314ADSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24314ADSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314ADSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.60900 | $6.09 |
25 | $0.54880 | $13.72 |
100 | $0.48200 | $48.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.45012 | $112.53 |
500 | $0.43090 | $215.45 |
750 | $0.42129 | $315.97 |
1,250 | $0.41063 | $513.29 |
1,750 | $0.40440 | $707.70 |
2,500 | $0.39841 | $996.02 |
6,250 | $0.38550 | $2,409.38 |
12,500 | $0.37773 | $4,721.62 |
25,000 | $0.37133 | $9,283.25 |