
BQ27425YZFT-G2B | |
---|---|
DigiKey Part Number | 296-BQ27425YZFT-G2BTR-ND - Tape & Reel (TR) 296-BQ27425YZFT-G2BCT-ND - Cut Tape (CT) 296-BQ27425YZFT-G2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27425YZFT-G2B |
Description | IC FUEL GAUGE LI-ION 1C 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27425YZFT-G2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.03000 | $6.03 |
10 | $4.62300 | $46.23 |
25 | $4.27160 | $106.79 |
100 | $3.88540 | $388.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.70124 | $925.31 |
500 | $3.59024 | $1,795.12 |
750 | $3.53465 | $2,650.99 |
1,250 | $3.47306 | $4,341.32 |
1,750 | $3.43708 | $6,014.89 |
2,500 | $3.40245 | $8,506.12 |