
BQ28Z610DRZR-R1 | |
---|---|
DigiKey Part Number | 296-BQ28Z610DRZR-R1TR-ND - Tape & Reel (TR) 296-BQ28Z610DRZR-R1CT-ND - Cut Tape (CT) 296-BQ28Z610DRZR-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ28Z610DRZR-R1 |
Description | IC BATT MFUNC LI-ION 1-2CL 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28Z610DRZR-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.90000 | $3.90 |
10 | $2.94700 | $29.47 |
25 | $2.70800 | $67.70 |
100 | $2.44570 | $244.57 |
250 | $2.32060 | $580.15 |
500 | $2.24518 | $1,122.59 |
1,000 | $2.18311 | $2,183.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.94125 | $5,823.75 |