
BQ294707DSGR | |
---|---|
DigiKey Part Number | 296-39943-2-ND - Tape & Reel (TR) 296-39943-1-ND - Cut Tape (CT) 296-39943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294707DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294707DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23390 | $701.70 |
6,000 | $0.22770 | $1,366.20 |
9,000 | $0.22459 | $2,021.31 |
15,000 | $0.22115 | $3,317.25 |
21,000 | $0.21913 | $4,601.73 |
30,000 | $0.21720 | $6,516.00 |