BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298018RUGR

DigiKey Part Number
296-BQ298018RUGRTR-ND - Tape & Reel (TR)
296-BQ298018RUGRCT-ND - Cut Tape (CT)
296-BQ298018RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298018RUGR
Description
HIGH-SIDE PROTECTOR FOR SINGLE-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.42600$4.26
25$0.38200$9.55
100$0.33310$33.31
250$0.30988$77.47
500$0.29584$147.92
1,000$0.28429$284.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21858$655.74
6,000$0.21271$1,276.26
9,000$0.20977$1,887.93
15,000$0.20652$3,097.80
21,000$0.20461$4,296.81
30,000$0.20278$6,083.40
Manufacturers Standard Package