
BQ7694203PFBR | |
---|---|
DigiKey Part Number | 296-BQ7694203PFBRTR-ND - Tape & Reel (TR) 296-BQ7694203PFBRCT-ND - Cut Tape (CT) 296-BQ7694203PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7694203PFBR |
Description | 3-SERIES TO 10-SERIES MULTICELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694203PFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 3 ~ 10 | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.48000 | $4.48 |
10 | $3.40100 | $34.01 |
25 | $3.13080 | $78.27 |
100 | $2.83400 | $283.40 |
250 | $2.69244 | $673.11 |
500 | $2.60716 | $1,303.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17125 | $2,171.25 |