INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7790522PWR

DigiKey Part Number
296-BQ7790522PWRTR-ND - Tape & Reel (TR)
296-BQ7790522PWRCT-ND - Cut Tape (CT)
296-BQ7790522PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7790522PWR
Description
IC BATT PROT LI-ION 3-5C 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7790522PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,279
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.01900$10.19
25$0.92360$23.09
100$0.81880$81.88
250$0.76892$192.23
500$0.73884$369.42
1,000$0.71409$714.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65935$1,318.70
4,000$0.64326$2,573.04
6,000$0.63521$3,811.26
10,000$0.62628$6,262.80
14,000$0.62107$8,694.98
Manufacturers Standard Package