
CD4045BE | |
---|---|
DigiKey Part Number | 296-3512-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4045BE |
Description | IC BINARY COUNTER 21-BIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 21 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4045BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 21 | |
Reset | - | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.81700 | $8.17 |
25 | $0.73880 | $18.47 |
100 | $0.65230 | $65.23 |
250 | $0.61112 | $152.78 |
500 | $0.58632 | $293.16 |
1,000 | $0.56588 | $565.88 |
2,500 | $0.54432 | $1,360.80 |
5,000 | $0.53132 | $2,656.60 |