
CDCM6208V2RGZR | |
---|---|
DigiKey Part Number | 296-36575-2-ND - Tape & Reel (TR) 296-36575-1-ND - Cut Tape (CT) 296-36575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM6208V2RGZR |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM6208V2RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CML, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $8.83200 | $88.32 |
25 | $8.22160 | $205.54 |
100 | $7.55030 | $755.03 |
250 | $7.23040 | $1,807.60 |
500 | $7.03758 | $3,518.79 |
1,000 | $6.87886 | $6,878.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.71133 | $16,778.33 |