DRV10983SQPWPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.09000
Datasheet
TPS92518HVQPWPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV10983SQPWPRQ1

DigiKey Part Number
296-47629-2-ND - Tape & Reel (TR)
296-47629-1-ND - Cut Tape (CT)
296-47629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10983SQPWPRQ1
Description
IC MOTOR DRVR 6.2V-28V 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV10983SQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
2A
Voltage - Supply
6.2V ~ 28V
Voltage - Load
6.2V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.09000$4.09
10$3.09800$30.98
25$2.84880$71.22
100$2.57490$257.49
250$2.44424$611.06
500$2.36552$1,182.76
1,000$2.30071$2,300.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.02328$4,046.56
4,000$1.98299$7,931.96
Manufacturers Standard Package