
DRV2604YZFT | |
---|---|
DigiKey Part Number | 296-45407-2-ND - Tape & Reel (TR) 296-45407-1-ND - Cut Tape (CT) 296-45407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2604YZFT |
Description | IC MOTOR DRIVER 2.5V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2604YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.63400 | $16.34 |
25 | $1.49080 | $37.27 |
100 | $1.33290 | $133.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.25772 | $314.43 |
500 | $1.21238 | $606.19 |
750 | $1.18967 | $892.25 |
1,250 | $1.16451 | $1,455.64 |
1,750 | $1.14981 | $2,012.17 |
2,500 | $1.13566 | $2,839.15 |
6,250 | $1.10521 | $6,907.56 |