
DRV8320SRTVR | |
---|---|
DigiKey Part Number | 296-50725-2-ND - Tape & Reel (TR) 296-50725-1-ND - Cut Tape (CT) 296-50725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320SRTVR |
Description | IC MTR DRV MULTPHAS 6-60V 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320SRTVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.98000 | $2.98 |
10 | $2.22900 | $22.29 |
25 | $2.04120 | $51.03 |
100 | $1.83500 | $183.50 |
250 | $1.73668 | $434.17 |
500 | $1.67740 | $838.70 |
1,000 | $1.62858 | $1,628.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43625 | $4,308.75 |