
DRV8323RHRGZR | |
---|---|
DigiKey Part Number | 296-49632-2-ND - Tape & Reel (TR) 296-49632-1-ND - Cut Tape (CT) 296-49632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323RHRGZR |
Description | IC MTR DRV MULTIPHAS 6-60V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323RHRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.63000 | $4.63 |
10 | $3.51600 | $35.16 |
25 | $3.23800 | $80.95 |
100 | $2.93250 | $293.25 |
250 | $2.78684 | $696.71 |
500 | $2.69910 | $1,349.55 |
1,000 | $2.62685 | $2,626.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.34750 | $5,868.75 |