DS100RT410SQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS100RT410SQ/NOPB
48-PVQFN

DS100RT410SQE/NOPB

DigiKey Part Number
296-40087-2-ND - Tape & Reel (TR)
296-40087-1-ND - Cut Tape (CT)
296-40087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS100RT410SQE/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ethernet Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS100RT410SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Ethernet
Interface
SMBus
Voltage - Supply
2.375V ~ 2.625V
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,455 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.06000$25.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.92184$4,230.46
500$16.53422$8,267.11
Manufacturers Standard Package

Other Suppliers on DigiKey

1,455In Stock
Ships from Rochester Electronics, LLC