
DS15BR400TSQ | |
---|---|
DigiKey Part Number | DS15BR400TSQTR-ND - Tape & Reel (TR) DS15BR400TSQCT-ND - Cut Tape (CT) DS15BR400TSQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS15BR400TSQ |
Description | IC REDRIVER LVDS 4CH 32WQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS15BR400TSQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 4 | |
Delay Time | 1.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 175mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |