
DS90LV027AQMAX/NOPB | |
---|---|
DigiKey Part Number | 296-DS90LV027AQMAX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV027AQMAX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV027AQMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV027AQMAX/NOPB |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027AQMAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.40900 | $14.09 |
25 | $1.28280 | $32.07 |
100 | $1.14420 | $114.42 |
250 | $1.07800 | $269.50 |
500 | $1.03814 | $519.07 |
1,000 | $1.00532 | $1,005.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.97067 | $2,426.68 |
5,000 | $0.94979 | $4,748.95 |
7,500 | $0.93934 | $7,045.05 |