HDC3020QDEFRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.47000
Datasheet
8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC3020QDEFRQ1

DigiKey Part Number
296-HDC3020QDEFRQ1TR-ND - Tape & Reel (TR)
296-HDC3020QDEFRQ1CT-ND - Cut Tape (CT)
296-HDC3020QDEFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC3020QDEFRQ1
Description
AUTOMOTIVE 0.5% RH DIGITAL HUMID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±0.5% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC3020QDEFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±0.5% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.62V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-WSON (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.09000$4.09
5$3.66400$18.32
10$3.50500$35.05
25$3.31560$82.89
50$3.18640$159.32
100$3.06780$306.78
500$2.82924$1,414.62
1,000$2.80296$2,802.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.82997$5,489.91
Manufacturers Standard Package