
INA199A3RSWR | |
|---|---|
DigiKey Part Number | 296-INA199A3RSWRTR-ND - Tape & Reel (TR) 296-INA199A3RSWRCT-ND - Cut Tape (CT) 296-INA199A3RSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A3RSWR |
Description | IC CURRENT SENSE 1.5% 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199A3RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.42000 | $4.20 |
| 25 | $0.37640 | $9.41 |
| 100 | $0.32820 | $32.82 |
| 250 | $0.30520 | $76.30 |
| 500 | $0.29136 | $145.68 |
| 1,000 | $0.27995 | $279.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25614 | $768.42 |
| 6,000 | $0.24946 | $1,496.76 |
| 9,000 | $0.24611 | $2,214.99 |
| 15,000 | $0.24240 | $3,636.00 |
| 21,000 | $0.24023 | $5,044.83 |
| 30,000 | $0.23814 | $7,144.20 |


