8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA200AQDGKRQ1

DigiKey Part Number
296-40123-2-ND - Tape & Reel (TR)
296-40123-1-ND - Cut Tape (CT)
296-40123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA200AQDGKRQ1
Description
IC CURRENT MONITOR 3.5% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA200AQDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,666
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.34000$4.34
10$3.28900$32.89
25$3.02640$75.66
100$2.73820$273.82
250$2.60068$650.17
500$2.51780$1,258.90
1,000$2.44958$2,449.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.18500$5,462.50
Manufacturers Standard Package