INA216A1RSWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,396
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,250
Unit Price: $0.00000
Datasheet
10 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA216A1RSWT

DigiKey Part Number
296-INA216A1RSWTTR-ND - Tape & Reel (TR)
296-INA216A1RSWTCT-ND - Cut Tape (CT)
296-INA216A1RSWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA216A1RSWT
Description
IC CURRENT MONITOR 0.01% 10UQFN
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA216A1RSWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.01%
Voltage - Input
1.8V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types