Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

INA216A4RSWT | |
|---|---|
DigiKey Part Number | 296-INA216A4RSWTTR-ND - Tape & Reel (TR) 296-INA216A4RSWTCT-ND - Cut Tape (CT) 296-INA216A4RSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A4RSWT |
Description | IC CURRENT MONITOR 0.03% 10UQFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A4RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.03% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |


