
INA229AQDGSRQ1 | |
---|---|
DigiKey Part Number | 296-INA229AQDGSRQ1TR-ND - Tape & Reel (TR) 296-INA229AQDGSRQ1CT-ND - Cut Tape (CT) 296-INA229AQDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA229AQDGSRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA229AQDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.78000 | $4.78 |
10 | $3.63600 | $36.36 |
25 | $3.34960 | $83.74 |
100 | $3.03540 | $303.54 |
250 | $2.88552 | $721.38 |
500 | $2.79520 | $1,397.60 |
1,000 | $2.72084 | $2,720.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.64235 | $6,605.88 |