
INA241B2IDGKR | |
---|---|
DigiKey Part Number | 296-INA241B2IDGKRTR-ND - Tape & Reel (TR) 296-INA241B2IDGKRCT-ND - Cut Tape (CT) 296-INA241B2IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B2IDGKR |
Description | -5-V TO 110-V BIDIRECTIONAL HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $1.87000 | $18.70 |
25 | $1.70840 | $42.71 |
100 | $1.53120 | $153.12 |
250 | $1.44672 | $361.68 |
500 | $1.39580 | $697.90 |
1,000 | $1.35386 | $1,353.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.24628 | $3,115.70 |
5,000 | $1.22067 | $6,103.35 |
7,500 | $1.20784 | $9,058.80 |