INA300AQDGSRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12
Unit Price: $1.78000
Datasheet
10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA300AQDGSRQ1

DigiKey Part Number
296-44721-2-ND - Tape & Reel (TR)
296-44721-1-ND - Cut Tape (CT)
296-44721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA300AQDGSRQ1
Description
IC CURRENT SENSE 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA300AQDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
2.7V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.50000$1.50
10$1.09400$10.94
25$0.99320$24.83
100$0.88180$88.18
250$0.82868$207.17
500$0.79666$398.33
1,000$0.77031$770.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.74249$1,856.22
5,000$0.72572$3,628.60
7,500$0.71733$5,379.98
12,500$0.70802$8,850.25
Manufacturers Standard Package