INA301A1QDGKRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40,385
Unit Price: $4.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.02000

Parametric Equivalent


Texas Instruments
In Stock: 43
Unit Price: $4.16000

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.16000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA301A1QDGKRQ1

DigiKey Part Number
296-47328-2-ND - Tape & Reel (TR)
296-47328-1-ND - Cut Tape (CT)
296-47328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA301A1QDGKRQ1
Description
IC CURRENT MONITOR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA301A1QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
0V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.26300$22.63
25$2.07280$51.82
100$1.86390$186.39
250$1.76428$441.07
500$1.70420$852.10
1,000$1.65475$1,654.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.60256$4,006.40
5,000$1.57110$7,855.50
Manufacturers Standard Package