
INA381A4QDGSRQ1 | |
---|---|
DigiKey Part Number | 296-INA381A4QDGSRQ1TR-ND - Tape & Reel (TR) 296-INA381A4QDGSRQ1CT-ND - Cut Tape (CT) 296-INA381A4QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A4QDGSRQ1 |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A4QDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.35412 | $885.30 |
5,000 | $0.34499 | $1,724.95 |
7,500 | $0.34042 | $2,553.15 |
12,500 | $0.33535 | $4,191.88 |
17,500 | $0.33239 | $5,816.83 |
25,000 | $0.32954 | $8,238.50 |