
LF298MX-TI | |
---|---|
DigiKey Part Number | 2156-LF298MX-TI-ND |
Manufacturer | |
Manufacturer Product Number | LF298MX-TI |
Description | SAMPLE AND HOLD CIRCUIT, 1 FUNC, |
Customer Reference | |
Detailed Description | Sample and Hold IC 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sample and Hold | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
198 | $1.52000 | $300.96 |