
LM25085ASDE/NOPB | |
---|---|
DigiKey Part Number | 296-LM25085ASDE/NOPBTR-ND - Tape & Reel (TR) 296-LM25085ASDE/NOPBCT-ND - Cut Tape (CT) 296-LM25085ASDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085ASDE/NOPB |
Description | IC REG CTRLR BUCK 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM25085ASDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
10 | $1.72600 | $17.26 |
25 | $1.57520 | $39.38 |
100 | $1.40990 | $140.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.33108 | $332.77 |
500 | $1.28356 | $641.78 |
750 | $1.25976 | $944.82 |
1,250 | $1.23338 | $1,541.72 |
1,750 | $1.21796 | $2,131.43 |
2,500 | $1.20314 | $3,007.85 |
6,250 | $1.17122 | $7,320.12 |