LM2703MF-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $0.99738
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 943
Unit Price: $2.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.13750
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.26000

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.98750
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.59000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.01092
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2703MF-ADJ

DigiKey Part Number
LM2703MF-ADJTR-ND - Tape & Reel (TR)
LM2703MF-ADJCT-ND - Cut Tape (CT)
LM2703MF-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2703MF-ADJ
Description
IC LED DRVR RGLTR 350MA SOT23-5
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 350mA (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM2703MF-ADJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.2V
Voltage - Supply (Max)
7V
Voltage - Output
21V
Current - Output / Channel
350mA (Switch)
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types