
LM2753SDX/NOPB | |
---|---|
DigiKey Part Number | 296-37573-2-ND - Tape & Reel (TR) 296-37573-1-ND - Cut Tape (CT) 296-37573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2753SDX/NOPB |
Description | IC LED DRV RGLTR PWM 400MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 400mA (Flash) 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2753SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output / Channel | 400mA (Flash) | |
Frequency | 725kHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.91268 | $4,107.06 |
9,000 | $0.89558 | $8,060.22 |