LM385BXZ-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM385BXZ-1.2/NOPB

LM2931AZ-5.0/LFT3

DigiKey Part Number
296-LM2931AZ-5.0/LFT3CT-ND - Cut Tape (CT)
296-LM2931AZ-5.0/LFT3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM2931AZ-5.0/LFT3
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM2931AZ-5.0/LFT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 mA
Current - Supply (Max)
30 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,381
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58600$5.86
25$0.52720$13.18
100$0.46250$46.25
250$0.43176$107.94
500$0.41320$206.60
1,000$0.39793$397.93
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.39904$798.08
4,000$0.38629$1,545.16
6,000$0.37990$2,279.40
10,000$0.37283$3,728.30
14,000$0.36869$5,161.66
20,000$0.36471$7,294.20
Manufacturers Standard Package