


LM3405XMK | |
---|---|
DigiKey Part Number | LM3405XMKTR-ND - Tape & Reel (TR) LM3405XMKCT-ND - Cut Tape (CT) LM3405XMKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3405XMK |
Description | IC LED DRV RGLTR PWM 1A TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3405XMK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 15V | |
Voltage - Output | 13.5V | |
Current - Output / Channel | 1A | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.15978 | $1,159.78 |
2,000 | $1.12940 | $2,258.80 |
3,000 | $1.11418 | $3,342.54 |
5,000 | $1.09732 | $5,486.60 |
7,000 | $1.08747 | $7,612.29 |