
LM3497MM/NOPB | |
---|---|
DigiKey Part Number | 296-LM3497MM/NOPBTR-ND - Tape & Reel (TR) 296-LM3497MM/NOPBCT-ND - Cut Tape (CT) 296-LM3497MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3497MM/NOPB |
Description | IC LED DRIVER OFFL TRIAC 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3497MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.91599 | $915.99 |
2,000 | $0.89097 | $1,781.94 |
3,000 | $0.87844 | $2,635.32 |
5,000 | $0.86456 | $4,322.80 |
7,000 | $0.85644 | $5,995.08 |
10,000 | $0.84864 | $8,486.40 |