
LM3630ATMX | |
---|---|
DigiKey Part Number | 296-46302-2-ND - Tape & Reel (TR) 296-46302-1-ND - Cut Tape (CT) 296-46302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3630ATMX |
Description | IC LED DRVR RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 28.5mA 12-DSBGA (1.64x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | LM3630ATMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 28.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.64x1.24) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.67900 | $6.79 |
25 | $0.61200 | $15.30 |
100 | $0.53850 | $53.85 |
250 | $0.50352 | $125.88 |
500 | $0.48242 | $241.21 |
1,000 | $0.46504 | $465.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39375 | $1,181.25 |