
LM3671QMF-1.2/NOPB | |
---|---|
DigiKey Part Number | 296-49720-2-ND - Tape & Reel (TR) 296-49720-1-ND - Cut Tape (CT) 296-49720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671QMF-1.2/NOPB |
Description | IC REG BUCK 1.2V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671QMF-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.29900 | $12.99 |
25 | $1.18160 | $29.54 |
100 | $1.05240 | $105.24 |
250 | $0.99072 | $247.68 |
500 | $0.95356 | $476.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.80000 | $800.00 |