
LM3674MFX-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-38117-2-ND - Tape & Reel (TR) 296-38117-1-ND - Cut Tape (CT) 296-38117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MFX-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MFX-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64684 | $1,940.52 |
6,000 | $0.63254 | $3,795.24 |
9,000 | $0.62537 | $5,628.33 |
15,000 | $0.61744 | $9,261.60 |