LM3691TLX-1.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3691TLX-1.8/NOPB

DigiKey Part Number
LM3691TLX-1.8/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3691TLX-1.8/NOPB
Description
IC REG BUCK 1.8V 1A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3691TLX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.5x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90814$2,724.42
6,000$0.88926$5,335.56
9,000$0.87980$7,918.20
Manufacturers Standard Package