TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BMX/NOPB

DigiKey Part Number
296-46117-2-ND - Tape & Reel (TR)
296-46117-1-ND - Cut Tape (CT)
296-46117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385BMX/NOPB
Description
IC VREF SHUNT ADJ 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
5.3 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
55 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.67500$6.75
25$0.60840$15.21
100$0.53530$53.53
250$0.50048$125.12
500$0.47948$239.74
1,000$0.46219$462.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.44395$1,109.88
5,000$0.43295$2,164.75
7,500$0.42745$3,205.88
12,500$0.42134$5,266.75
17,500$0.41778$7,311.15
Manufacturers Standard Package