LM4040BIM3-3.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


Texas Instruments
In Stock: 104
Unit Price: $1.87000
Datasheet

Similar


Texas Instruments
In Stock: 104
Unit Price: $3.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: $1.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.67000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040BIM3-3.0

DigiKey Part Number
296-36322-2-ND - Tape & Reel (TR)
296-36322-1-ND - Cut Tape (CT)
296-36322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3-3.0
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3-3.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
67 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types