
LM4040BIM7X-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-43051-2-ND - Tape & Reel (TR) 296-43051-1-ND - Cut Tape (CT) 296-43051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM7X-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM7X-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64684 | $1,940.52 |
6,000 | $0.63254 | $3,795.24 |
9,000 | $0.62537 | $5,628.33 |
15,000 | $0.61744 | $9,261.60 |