LM4051BIM3X-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 12,000
Unit Price: $1.60000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $0.96792
Datasheet

Similar


Texas Instruments
In Stock: 11,969
Unit Price: $1.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.77008
Datasheet

Similar


Texas Instruments
In Stock: 9,759
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.25368
Datasheet

Similar


Texas Instruments
In Stock: 17,246
Unit Price: $1.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 2,225
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 120
Unit Price: $1.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,985
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 806
Unit Price: $1.67000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4051BIM3X-ADJ/NOPB

DigiKey Part Number
296-38751-2-ND - Tape & Reel (TR)
296-38751-1-ND - Cut Tape (CT)
296-38751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4051BIM3X-ADJ/NOPB
Description
IC VREF SHUNT ADJ 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051BIM3X-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.98634$2,959.02
6,000$0.96614$5,796.84
9,000$0.95603$8,604.27
Manufacturers Standard Package