
LM4128CMFX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-51296-2-ND - Tape & Reel (TR) 296-51296-1-ND - Cut Tape (CT) 296-51296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CMFX-3.3/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CMFX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97961 | $2,938.83 |
6,000 | $0.95952 | $5,757.12 |
9,000 | $0.94946 | $8,545.14 |